
B33-51-473 | |
|---|---|
DigiKey Part Number | 2267-B33-51-473-ND |
Manufacturer | |
Manufacturer Product Number | B33-51-473 |
Description | B33-51-473, WHITE, 1.00" X 0.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.000" (25.40mm) |
Packaging Bulk | Width 0.250" (6.40mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BBP33, i3300, i5300, B30-R6000 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.99000 | $211.99 |

