



4298-C | |
|---|---|
DigiKey Part Number | 2267-4298-C-ND |
Manufacturer | |
Manufacturer Product Number | 4298-C |
Description | B915 4298-C WHT/GRN STYLE C |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Boiler Blow Down |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Boiler Blow Down |
Packaging Bulk | Label Size 13.00" L x 2.00" W (330.2mm x 50.8mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4015-C | Brady Corporation | 0 | 2267-4015-C-ND | $15.09000 | MFR Recommended |


