



4298-A | |
|---|---|
DigiKey Part Number | 2267-4298-A-ND |
Manufacturer | |
Manufacturer Product Number | 4298-A |
Description | B915 4298-A WHT/GRN STYLE A |
Customer Reference | |
Detailed Description | Plastic White Legend, Green Background Boiler Blow Down |
Datasheet | Datasheet |
Category | Color White Legend, Green Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Boiler Blow Down |
Packaging Bulk | Label Size 0.81" L x 8.00" W (20.6mm x 203.2mm) |
Part Status Obsolete | Base Product Number |

