



4187-B | |
|---|---|
DigiKey Part Number | 2267-4187-B-ND |
Manufacturer | |
Manufacturer Product Number | 4187-B |
Description | B915 PIPEMARKER SIZE B WHITE/BLU |
Customer Reference | |
Detailed Description | Plastic White Legend, Blue Background Gas |
Datasheet | Datasheet |
Category | Color White Legend, Blue Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Gas |
Packaging Bulk | Label Size 9.00" L x 0.88" W (228.6mm x 22.2mm) |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4067-B | Brady Corporation | 0 | 2267-4067-B-ND | $7.79000 | MFR Recommended |


