
41333 | |
|---|---|
DigiKey Part Number | 2267-41333-ND |
Manufacturer | |
Manufacturer Product Number | 41333 |
Description | B555 10X14 BLU/BLK/WHT NOTICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black and Blue Legend, White Background Notice. Chain All Cylinders Securely |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Aluminum | |
Label Type | Notice. Chain All Cylinders Securely | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |

