


4085-G | |
|---|---|
DigiKey Part Number | 2267-4085-G-ND |
Manufacturer | |
Manufacturer Product Number | 4085-G |
Description | 4085-G HYDROCHLORIC ACID YEL/STY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Hydrochloric Acid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Hydrochloric Acid | |
Label Size | 24.00" L x 10.00" W (609.6mm x 254.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.39000 | $21.39 |

