



4085-D | |
|---|---|
DigiKey Part Number | 2267-4085-D-ND |
Manufacturer | |
Manufacturer Product Number | 4085-D |
Description | 4085-D HYDROCHLORIC ACID YEL/STY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Hydrochloric Acid |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Hydrochloric Acid |
Packaging Bulk | Label Size 21.00" L x 2.81" W (533.4mm x 71.4mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.99000 | $16.99 |

