



4085-A | |
|---|---|
DigiKey Part Number | 2267-4085-A-ND |
Manufacturer | |
Manufacturer Product Number | 4085-A |
Description | 4085-A HYDROCHLORIC ACID YEL/STY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic Black Legend, Yellow Background Hydrochloric Acid |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer Brady Corporation | Material Plastic |
Series | Label Type Hydrochloric Acid |
Packaging Bulk | Label Size 0.81" L x 8.00" W (20.6mm x 203.2mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.39000 | $6.39 |

