
170184 | |
|---|---|
DigiKey Part Number | 2267-170184-ND |
Manufacturer | |
Manufacturer Product Number | 170184 |
Description | B401, 10X7, WARNING, QUARANTINE |
Customer Reference | |
Detailed Description | Plastic Black Legend, Orange Background Warning. Quarantine Area. Keep Out. |
Datasheet | Datasheet |
Category | Color Black Legend, Orange Background |
Manufacturer Brady Corporation | For Use With/Related Products Warning |
Series | Material Plastic |
Packaging Bulk | Label Type Warning. Quarantine Area. Keep Out. |
Part Status Obsolete | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |

