
170174 | |
|---|---|
DigiKey Part Number | 2267-170174-ND |
Manufacturer | |
Manufacturer Product Number | 170174 |
Description | B401, 7X10, SICK-DO NOT ENTER |
Customer Reference | |
Detailed Description | Plastic Black Legend, White Background For the safety of our customers and employees. If you have or recently had fever, cough, or shortness of breath. Please do not… |
Datasheet | Datasheet |
Category | Color Black Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Plastic |
Packaging Bulk | Label Type For the safety of our customers and employees. If you have or recently had fever, cough, or shortness of breath. Please do not… |
Part Status Obsolete | Label Size 10.00" L x 7.00" W (254.0mm x 177.8mm) |

