
170163 | |
|---|---|
DigiKey Part Number | 2267-170163-ND |
Manufacturer | |
Manufacturer Product Number | 170163 |
Description | B401, 10X14, PREVENT THE SPREAD |
Customer Reference | |
Detailed Description | Plastic Black and Red Legend, White Background Prevent the spread of coronavirus (COVID-19). Clean your hands often. Wash your hand with soap for at least 20 seconds… |
Datasheet | Datasheet |
Category | Color Black and Red Legend, White Background |
Manufacturer Brady Corporation | For Use With/Related Products Notice |
Series | Material Plastic |
Packaging Bulk | Label Type Prevent the spread of coronavirus (COVID-19). Clean your hands often. Wash your hand with soap for at least 20 seconds… |
Part Status Obsolete | Label Size 10.00" L x 14.00" W (254.0mm x 355.6mm) |

