
62791 | |
|---|---|
DigiKey Part Number | 2267-62791-ND |
Manufacturer | |
Manufacturer Product Number | 62791 |
Description | B120 10X14 ANSI BLK,RED/WHT HIGH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiberglass Black and Red Legend, White Background Danger. High Voltage. Turn Power Off Before Servicing. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Fiberglass | |
Label Type | Danger. High Voltage. Turn Power Off Before Servicing. | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.89000 | $42.89 |

