
S500-70/2-327 | |
|---|---|
DigiKey Part Number | 5703-S500-70/2-327-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-327 |
Description | O-RING SILICONE RED -327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A -327 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 1.725" (43.82mm) |
Series | Width / Cross Section 0.210" (5.33mm) |
Packaging Bag | Color Red |
Part Status Active | Hardness 70 Shore A |
Material Silicone | Operating Temperature -62°C ~ 227°C |
Dash Number -327 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.26200 | $2.62 |
| 25 | $0.24960 | $6.24 |
| 50 | $0.24040 | $12.02 |
| 100 | $0.23180 | $23.18 |
| 300 | $0.21863 | $65.59 |
| 500 | $0.21278 | $106.39 |

