
S500-70/2-325 | |
|---|---|
DigiKey Part Number | 5703-S500-70/2-325-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-325 |
Description | O-RING SILICONE RED -325 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A -325 |
Datasheet | Datasheet |
Category | Cross Section Shape Round |
Manufacturer Boyd Laconia, LLC | Diameter - Inside 1.475" (37.47mm) |
Series | Width / Cross Section 0.210" (5.33mm) |
Packaging Bag | Color Red |
Part Status Active | Hardness 70 Shore A |
Material Silicone | Operating Temperature -62°C ~ 227°C |
Dash Number -325 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.25600 | $2.56 |
| 25 | $0.24400 | $6.10 |
| 50 | $0.23500 | $11.75 |
| 100 | $0.22660 | $22.66 |
| 300 | $0.21377 | $64.13 |

