O-Ring Silicone Red 70 Shore A -216
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S500-70/2-216

DigiKey Part Number
5703-S500-70/2-216-ND
Manufacturer
Manufacturer Product Number
S500-70/2-216
Description
O-RING SILICONE RED -216
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring Silicone Red 70 Shore A -216
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cross Section Shape
Round
Manufacturer
Boyd Laconia, LLC
Diameter - Inside
1.109" (28.17mm)
Series
Width / Cross Section
0.139" (3.53mm)
Packaging
Bag
Color
Red
Part Status
Active
Hardness
70 Shore A
Material
Silicone
Operating Temperature
-62°C ~ 227°C
Dash Number
-216
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.43000$0.43
10$0.37800$3.78
25$0.36040$9.01
50$0.34720$17.36
100$0.33470$33.47
300$0.31580$94.74
500$0.30734$153.67
Manufacturers Standard Package