
S500-70/2-113 | |
|---|---|
DigiKey Part Number | 5703-S500-70/2-113-ND |
Manufacturer | |
Manufacturer Product Number | S500-70/2-113 |
Description | O-RING SILICONE RED -113 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | O-Ring Silicone Red 70 Shore A -113 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | Silicone | |
Dash Number | -113 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.549" (13.94mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.103" (2.62mm) | |
Color | Red | |
Hardness | 70 Shore A | |
Operating Temperature | -62°C ~ 227°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.15858 | $79.29 |

