O-Ring Silicone Red 70 Shore A -006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S500-70/2-006

DigiKey Part Number
5703-S500-70/2-006-ND
Manufacturer
Manufacturer Product Number
S500-70/2-006
Description
O-RING SILICONE RED -6
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
O-Ring Silicone Red 70 Shore A -006
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cross Section Shape
Round
Manufacturer
Boyd Laconia, LLC
Diameter - Inside
0.114" (2.90mm)
Series
Width / Cross Section
0.070" (1.78mm)
Packaging
Bag
Color
Red
Part Status
Active
Hardness
70 Shore A
Material
Silicone
Operating Temperature
-62°C ~ 227°C
Dash Number
-006
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
500$0.15374$76.87