
ZV40K1210251NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV40K1210251NIR1HTTR-ND - Tape & Reel (TR) 118-ZV40K1210251NIR1HTCT-ND - Cut Tape (CT) 118-ZV40K1210251NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K1210251NIR1HT |
Description | VARISTOR 68V 250A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Bourns Inc. | Current - Surge 250 A |
Series | Energy 2.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 570 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 54.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.31400 | $3.14 |
| 25 | $0.28000 | $7.00 |
| 100 | $0.24250 | $24.25 |
| 250 | $0.22460 | $56.15 |
| 500 | $0.21380 | $106.90 |
| 1,000 | $0.20491 | $204.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.19553 | $488.83 |
| 5,000 | $0.18987 | $949.35 |
| 7,500 | $0.18704 | $1,402.80 |
| 12,500 | $0.18390 | $2,298.75 |
| 17,500 | $0.18207 | $3,186.23 |
| 25,000 | $0.18030 | $4,507.50 |

