
ZV40K1206121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV40K1206121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV40K1206121NIR1HTCT-ND - Cut Tape (CT) 118-ZV40K1206121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV40K1206121NIR1HT |
Description | VARISTOR 68V 120A 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 120 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 370 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 56 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 54.4 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.22800 | $2.28 |
| 25 | $0.20200 | $5.05 |
| 100 | $0.17400 | $17.40 |
| 250 | $0.16048 | $40.12 |
| 500 | $0.15236 | $76.18 |
| 1,000 | $0.14567 | $145.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13861 | $346.53 |
| 5,000 | $0.13436 | $671.80 |
| 7,500 | $0.13223 | $991.72 |
| 12,500 | $0.12986 | $1,623.25 |
| 17,500 | $0.12848 | $2,248.40 |
| 25,000 | $0.12716 | $3,179.00 |

