
ZV25K2220122NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV25K2220122NIR1HTTR-ND - Tape & Reel (TR) 118-ZV25K2220122NIR1HTCT-ND - Cut Tape (CT) 118-ZV25K2220122NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K2220122NIR1HT |
Description | VARISTOR 39V 1.2KA 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Bourns Inc. | Current - Surge 1.2 kA |
Series | Energy 9.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 5000 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.2 V | Package / Case 2220 (5750 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.11000 | $11.10 |
| 25 | $1.00640 | $25.16 |
| 100 | $0.89300 | $89.30 |
| 250 | $0.83884 | $209.71 |
| 500 | $0.80618 | $403.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.77930 | $779.30 |
| 2,000 | $0.75718 | $1,514.36 |
| 3,000 | $0.74610 | $2,238.30 |
| 5,000 | $0.73382 | $3,669.10 |
| 7,000 | $0.72665 | $5,086.55 |
| 10,000 | $0.71975 | $7,197.50 |

