
WS1A68R0J | |
|---|---|
DigiKey Part Number | 118-WS1A68R0JCT-ND - Cut Tape (CT) 118-WS1A68R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1A68R0J |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1A68R0J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.453" L (5.00mm x 11.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19500 | $1.95 |
| 25 | $0.16520 | $4.13 |
| 50 | $0.14600 | $7.30 |
| 100 | $0.12970 | $12.97 |
| 250 | $0.11196 | $27.99 |
| 500 | $0.10080 | $50.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.09132 | $91.32 |
| 2,000 | $0.08326 | $166.52 |
| 3,000 | $0.07911 | $237.33 |

