


TLVR1105T-80NY | |
|---|---|
DigiKey Part Number | 118-TLVR1105T-80NYTR-ND - Tape & Reel (TR) 118-TLVR1105T-80NYCT-ND - Cut Tape (CT) 118-TLVR1105T-80NYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR1105T-80NY |
Description | FIXED IND 80NH 77A 0.125 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 80 nH Shielded Molded Inductor 77 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 150A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard, 4 Lead |
Material - Core | Supplier Device Package Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.461" L x 0.224" W (11.70mm x 5.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.441" (11.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $1.23200 | $3,942.40 |

