
TISP61089BDR-S | |
|---|---|
DigiKey Part Number | TISP61089BDR-STR-ND - Tape & Reel (TR) TISP61089BDR-SCT-ND - Cut Tape (CT) TISP61089BDR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP61089BDR-S |
Description | THYRISTOR 170V 30A 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 170V Off-State Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TISP61089BDR-S Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 100pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 64V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Off State 170V | Supplier Device Package 8-SOIC |
Current - Peak Pulse (10/1000µs) 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.32500 | $13.25 |
| 100 | $0.89480 | $89.48 |
| 500 | $0.71028 | $355.14 |
| 1,000 | $0.65093 | $650.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.60030 | $1,500.75 |




