TISP4C145H3BJR-S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: $0.37500
Datasheet

Similar


Diodes Incorporated
In Stock: 3,363
Unit Price: $1.29000
Datasheet
120V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4C145H3BJR-S

DigiKey Part Number
TISP4C145H3BJR-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TISP4C145H3BJR-S
Description
THYRISTOR 120V 100A DO-214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
120V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4C145H3BJR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
150 mA
Manufacturer
Bourns Inc.
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
45pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
145V
Package / Case
DO-214AA, SMB
Voltage - Off State
120V
Supplier Device Package
DO-214AA (SMB)
Voltage - On State
3 V
Base Product Number
Current - Peak Pulse (10/1000µs)
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TB1300M-13Diodes Incorporated6,000981-TB1300M-13-CHP$0.37500Similar
TB1300M-13-FDiodes Incorporated3,3631034-TB1300M-FDICT-ND$1.29000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.40040$4,804.80