Direct
Direct

TISP4C125H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4C125H3BJR-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4C125H3BJR-S |
Description | THYRISTOR 100V 100A DO-214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4C125H3BJR-S Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 50pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 125V | Package / Case DO-214AA, SMB |
Voltage - Off State 100V | Supplier Device Package DO-214AA (SMB) |
Voltage - On State 3 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4125H3BJR-S | Bourns Inc. | 0 | TISP4125H3BJR-SCT-ND | $1.33000 | Direct |
| TISP4A250H3BJR-S | Bourns Inc. | 0 | TISP4A250H3BJR-STR-ND | $0.35728 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.32500 | $3,900.00 |


