Similar

TISP4C015L1NR-S | |
|---|---|
DigiKey Part Number | TISP4C015L1NR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4C015L1NR-S |
Description | THYRISTOR 8V 30A SC-74A |
Customer Reference | |
Detailed Description | 8V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Current - Hold (Ih) 50 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 15pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 15V | Package / Case SC-74A, SOT-753 |
Voltage - Off State 8V | Supplier Device Package SOT-23-5 |
Current - Peak Pulse (8/20µs) 30 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSL01-008SC5 | STMicroelectronics | 503 | 497-DSL01-008SC5CT-ND | $1.18000 | Similar |


