
TISP4350M3BJR-S | |
|---|---|
DigiKey Part Number | TISP4350M3BJR-STR-ND - Tape & Reel (TR) TISP4350M3BJR-SCT-ND - Cut Tape (CT) TISP4350M3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4350M3BJR-S |
Description | THYRISTOR 275V 220A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4350M3BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 220 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 83pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.77100 | $7.71 |
| 100 | $0.50660 | $50.66 |
| 500 | $0.39306 | $196.53 |
| 1,000 | $0.35647 | $356.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.31000 | $930.00 |
| 6,000 | $0.28660 | $1,719.60 |
| 9,000 | $0.27468 | $2,472.12 |
| 15,000 | $0.26129 | $3,919.35 |
| 21,000 | $0.25336 | $5,320.56 |
| 30,000 | $0.25000 | $7,500.00 |

