Similar

TISP4240H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4240H3BJR-STR-ND - Tape & Reel (TR) TISP4240H3BJR-SCT-ND - Cut Tape (CT) TISP4240H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4240H3BJR-S |
Description | THYRISTOR 180V 300A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 62pF |
Voltage - Breakover 240V | Mounting Type Surface Mount |
Voltage - Off State 180V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP100LC-200 | STMicroelectronics | 260 | 497-4090-1-ND | $1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.86000 | $8.60 |
| 100 | $0.56840 | $56.84 |
| 500 | $0.44296 | $221.48 |
| 1,000 | $0.40258 | $402.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35129 | $1,053.87 |
| 6,000 | $0.32547 | $1,952.82 |
| 9,000 | $0.31232 | $2,810.88 |
| 15,000 | $0.29754 | $4,463.10 |
| 21,000 | $0.29000 | $6,090.00 |


