
TISP4180H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4180H3BJR-STR-ND - Tape & Reel (TR) TISP4180H3BJR-SCT-ND - Cut Tape (CT) TISP4180H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4180H3BJR-S |
Description | THYRISTOR 145V 300A DO-214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 145V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 74pF |
Voltage - Breakover 180V | Mounting Type Surface Mount |
Voltage - Off State 145V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1500SCLRP | Littelfuse Inc. | 41 | P1500SCLRPCT-ND | $1.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.34000 | $1.34 |
| 10 | $0.84100 | $8.41 |
| 100 | $0.55500 | $55.50 |
| 500 | $0.43214 | $216.07 |
| 1,000 | $0.39258 | $392.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34232 | $1,026.96 |
| 6,000 | $0.31702 | $1,902.12 |
| 9,000 | $0.30413 | $2,737.17 |
| 15,000 | $0.28966 | $4,344.90 |
| 21,000 | $0.28125 | $5,906.25 |

