
TC33X-1-101E | |
|---|---|
DigiKey Part Number | 118-TC33X-1-101ETR-ND - Tape & Reel (TR) 118-TC33X-1-101ECT-ND - Cut Tape (CT) 118-TC33X-1-101EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-101E |
Description | TRIMMER 100 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-1-101E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23100 | $2.31 |
| 25 | $0.21480 | $5.37 |
| 50 | $0.20340 | $10.17 |
| 100 | $0.19250 | $19.25 |
| 250 | $0.17884 | $44.71 |
| 500 | $0.16914 | $84.57 |
| 1,000 | $0.15991 | $159.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.14842 | $371.05 |
| 5,000 | $0.14024 | $701.20 |
| 7,500 | $0.13566 | $1,017.45 |
| 12,500 | $0.13008 | $1,626.00 |
| 17,500 | $0.12654 | $2,214.45 |
| 25,000 | $0.12287 | $3,071.75 |

