Similar
Similar
Similar
Similar
Similar



TBU-CX025-VTC-WH | |
|---|---|
DigiKey Part Number | TBU-CX025-VTC-WHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TBU-CX025-VTC-WH |
Description | SURGE SUPP TBU 250VIMP SMD |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 250V Internal Switch 4-SMD (8.25x4) |
Datasheet | Datasheet |
Category | Number of Circuits 2 |
Manufacturer Bourns Inc. | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, No Lead |
Part Status Obsolete | Supplier Device Package 4-SMD (8.25x4) |
Voltage - Clamping 250V | Voltage - Working 100V |
Technology Internal Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBU-CA025-050-WH | Bourns Inc. | 16,701 | TBU-CA025-050-WHCT-ND | $2.89000 | Similar |
| TBU-CA025-100-WH | Bourns Inc. | 7,711 | TBU-CA025-100-WHCT-ND | $2.89000 | Similar |
| TBU-CA025-200-WH | Bourns Inc. | 2,675 | TBU-CA025-200-WHCT-ND | $2.89000 | Similar |
| TBU-CA025-300-WH | Bourns Inc. | 7,478 | TBU-CA025-300-WHCT-ND | $2.89000 | Similar |
| TBU-CA025-500-WH | Bourns Inc. | 19,934 | TBU-CA025-500-WHCT-ND | $2.89000 | Similar |


