3.3 µH Shielded Drum Core, Wirewound Inductor 1 A 135mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2013-3R3Y

DigiKey Part Number
118-SRU2013-3R3YTR-ND - Tape & Reel (TR)
118-SRU2013-3R3YCT-ND - Cut Tape (CT)
118-SRU2013-3R3YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU2013-3R3Y
Description
FIXED IND 3.3UH 1A 135 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 1 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2013-3R3Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
860mA
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
10 @ 7.96MHz
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,692
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.65500$6.55
100$0.53870$53.87
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.43628$523.54
2,400$0.41142$987.41
3,600$0.39755$1,431.18
6,000$0.38076$2,284.56
8,400$0.37010$3,108.84
12,000$0.35914$4,309.68
Manufacturers Standard Package