220 µH Shielded Drum Core, Wirewound Inductor 800 mA 350mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU1048-221Y

DigiKey Part Number
SRU1048-221YTR-ND - Tape & Reel (TR)
SRU1048-221YCT-ND - Cut Tape (CT)
SRU1048-221YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU1048-221Y
Description
FIXED IND 220UH 800MA 350 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 800 mA 350mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU1048-221Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
350mOhm
Series
Q @ Freq
20 @ 796kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
4MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.201" (5.10mm)
Current - Saturation (Isat)
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,294
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.76400$7.64
100$0.62830$62.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.53963$323.78
1,200$0.50885$610.62
1,800$0.49168$885.02
3,000$0.47089$1,412.67
4,200$0.45769$1,922.30
6,000$0.44412$2,664.72
Manufacturers Standard Package