
SRR5228A-181M | |
|---|---|
DigiKey Part Number | 118-SRR5228A-181MTR-ND - Tape & Reel (TR) 118-SRR5228A-181MCT-ND - Cut Tape (CT) 118-SRR5228A-181MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR5228A-181M |
Description | FIXED IND 180UH 400MA 1.55 OHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Molded Inductor 400 mA 1.55Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.55Ohm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Current - Saturation (Isat) 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $0.51655 | $206.62 |

