12 µH Shielded Drum Core, Wirewound Inductor 1.12 A 125mOhm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4028-120Y

DigiKey Part Number
SRR4028-120YTR-ND - Tape & Reel (TR)
SRR4028-120YCT-ND - Cut Tape (CT)
SRR4028-120YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4028-120Y
Description
FIXED IND 12UH 1.12A 125 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.12 A 125mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SRR4028-120Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
125mOhm Max
Series
Q @ Freq
11.26 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1919 (4848 Metric)
Tolerance
±30%
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
850mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,596
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.53800$5.38
100$0.44210$44.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.38564$192.82
1,000$0.36362$363.62
1,500$0.35133$527.00
2,500$0.33646$841.15
3,500$0.32701$1,144.54
5,000$0.31730$1,586.50
Manufacturers Standard Package