10 µH Shielded Drum Core, Wirewound Inductor 1 A 240mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR4011-100YL

DigiKey Part Number
SRR4011-100YLTR-ND - Tape & Reel (TR)
SRR4011-100YLCT-ND - Cut Tape (CT)
SRR4011-100YLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR4011-100YL
Description
FIXED IND 10UH 1A 240 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 1 A 240mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR4011-100YL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
830mA
Shielding
Shielded
DC Resistance (DCR)
240mOhm
Q @ Freq
14 @ 2.52MHz
Frequency - Self Resonant
41MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.051" (1.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,253
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.56400$5.64
100$0.46340$46.34
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$0.37526$450.31
2,400$0.35387$849.29
3,600$0.34193$1,230.95
6,000$0.32749$1,964.94
8,400$0.31831$2,673.80
12,000$0.30888$3,706.56
Manufacturers Standard Package