
SRR1050HA-181Y | |
|---|---|
DigiKey Part Number | 118-SRR1050HA-181YTR-ND - Tape & Reel (TR) 118-SRR1050HA-181YCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRR1050HA-181Y |
Description | FIXED IND 180UH 1A 420 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1 A 420mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Frequency - Self Resonant 3.4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 1.04A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88100 | $8.81 |
| 25 | $0.81480 | $20.37 |
| 50 | $0.76840 | $38.42 |
| 100 | $0.72440 | $72.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $0.61751 | $432.26 |
| 1,400 | $0.57148 | $800.07 |
| 2,100 | $0.54607 | $1,146.75 |
| 3,500 | $0.51555 | $1,804.42 |
| 4,900 | $0.50625 | $2,480.62 |

