
SRR1005-471K | |
|---|---|
DigiKey Part Number | 118-SRR1005-471KTR-ND - Tape & Reel (TR) 118-SRR1005-471KCT-ND - Cut Tape (CT) 118-SRR1005-471KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1005-471K |
Description | FIXED IND 470UH 300MA 1.6 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.6Ohm Max Nonstandard |
EDA/CAD Models | SRR1005-471K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 450mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 40 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.75400 | $7.54 |
| 100 | $0.61970 | $61.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $0.53228 | $319.37 |
| 1,200 | $0.50193 | $602.32 |
| 1,800 | $0.48499 | $872.98 |
| 3,000 | $0.46448 | $1,393.44 |
| 4,200 | $0.45146 | $1,896.13 |
| 6,000 | $0.43807 | $2,628.42 |


