1 µH Shielded Inductor 20 A 6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7050WA-1R0M

DigiKey Part Number
118-SRP7050WA-1R0MTR-ND - Tape & Reel (TR)
118-SRP7050WA-1R0MCT-ND - Cut Tape (CT)
118-SRP7050WA-1R0MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7050WA-1R0M
Description
FIXED IND 1UH 20A 6 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 20 A 6mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
6mOhm Max
Mfr
Q @ Freq
20 @ 100kHz
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 165°C
Inductance
Inductance Frequency - Test
100 kHz
Tolerance
±20%
Mounting Type
Surface Mount
Current Rating (Amps)
Package / Case
Nonstandard
Current - Saturation (Isat)
23A
Size / Dimension
0.311" L x 0.287" W (7.90mm x 7.30mm)
Shielding
Shielded
Height - Seated (Max)
0.213" (5.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 612
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.86700$8.67
25$0.80240$20.06
50$0.75660$37.83
100$0.71330$71.33
250$0.65988$164.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.59791$478.33
1,600$0.56384$902.14
2,400$0.54483$1,307.59
4,000$0.52182$2,087.28
5,600$0.50721$2,840.38
8,000$0.49218$3,937.44
Manufacturers Standard Package