SRP7030-R15FM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,114
Unit Price: $1.05000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,500
Unit Price: $0.30000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $1.43167
Datasheet
150 nH Shielded Inductor 28 A 1.99mOhm Max Nonstandard Flat Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-R15FM

DigiKey Part Number
SRP7030-R15FMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRP7030-R15FM
Description
FIXED IND 150NH 28A 1.99 MOHM
Customer Reference
Detailed Description
150 nH Shielded Inductor 28 A 1.99mOhm Max Nonstandard Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-R15FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
37A
Shielding
Shielded
DC Resistance (DCR)
1.99mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.256" W (7.60mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable