

SRP5030TA-5R6M | |
|---|---|
DigiKey Part Number | SRP5030TA-5R6MTR-ND - Tape & Reel (TR) SRP5030TA-5R6MCT-ND - Cut Tape (CT) SRP5030TA-5R6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-5R6M |
Description | FIXED IND 5.6UH 4.25A 63 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 4.25 A 63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-5R6M Models |
Category | DC Resistance (DCR) 63mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 4.5A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4340.562NLT | Pulse Electronics | 5,985 | 553-3397-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 10 | $0.85300 | $8.53 |
| 25 | $0.78880 | $19.72 |
| 50 | $0.74380 | $37.19 |
| 100 | $0.70120 | $70.12 |
| 250 | $0.64872 | $162.18 |
| 500 | $0.61166 | $305.83 |
| 1,000 | $0.57677 | $576.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54391 | $1,087.82 |
| 4,000 | $0.51296 | $2,051.84 |
| 6,000 | $0.49570 | $2,974.20 |
| 10,000 | $0.47481 | $4,748.10 |
| 14,000 | $0.46250 | $6,475.00 |


