1.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5030T-1R2M

DigiKey Part Number
SRP5030T-1R2MTR-ND - Tape & Reel (TR)
SRP5030T-1R2MCT-ND - Cut Tape (CT)
SRP5030T-1R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5030T-1R2M
Description
FIXED IND 1.2UH 6.5A 16 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 6.5 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP5030T-1R2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,496
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.82000$8.20
100$0.67420$67.42
1,000$0.55457$554.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.52297$1,045.94
4,000$0.49321$1,972.84
6,000$0.47662$2,859.72
10,000$0.45653$4,565.30
14,000$0.44750$6,265.00
Manufacturers Standard Package