
SRP3220A-R47M | |
|---|---|
DigiKey Part Number | 118-SRP3220A-R47MTR-ND - Tape & Reel (TR) 118-SRP3220A-R47MCT-ND - Cut Tape (CT) 118-SRP3220A-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3220A-R47M |
Description | FIXED IND 470NH 8A 11.2 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 8 A 11.2mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.44600 | $4.46 |
| 100 | $0.36660 | $36.66 |
| 1,000 | $0.30148 | $301.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28428 | $568.56 |
| 4,000 | $0.26808 | $1,072.32 |
| 6,000 | $0.25904 | $1,554.24 |
| 10,000 | $0.24810 | $2,481.00 |
| 14,000 | $0.24116 | $3,376.24 |
| 20,000 | $0.23750 | $4,750.00 |

