
SRP3220A-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP3220A-6R8MTR-ND - Tape & Reel (TR) 118-SRP3220A-6R8MCT-ND - Cut Tape (CT) 118-SRP3220A-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3220A-6R8M |
Description | FIXED IND 6.8UH 2.3A 126 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 2.3 A 126mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 126mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.46400 | $4.64 |
| 100 | $0.38120 | $38.12 |
| 1,000 | $0.31354 | $313.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29565 | $591.30 |
| 4,000 | $0.27880 | $1,115.20 |
| 6,000 | $0.26940 | $1,616.40 |
| 10,000 | $0.25803 | $2,580.30 |
| 14,000 | $0.25080 | $3,511.20 |
| 20,000 | $0.24338 | $4,867.60 |

