
SRP3220A-3R3M | |
|---|---|
DigiKey Part Number | 118-SRP3220A-3R3MTR-ND - Tape & Reel (TR) 118-SRP3220A-3R3MCT-ND - Cut Tape (CT) 118-SRP3220A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP3220A-3R3M |
Description | FIXED IND 3.3UH 3.2A 65 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 3.2 A 65mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.46400 | $4.64 |
| 100 | $0.38120 | $38.12 |
| 1,000 | $0.31354 | $313.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.29565 | $591.30 |
| 4,000 | $0.27880 | $1,115.20 |
| 6,000 | $0.26940 | $1,616.40 |
| 10,000 | $0.25803 | $2,580.30 |
| 14,000 | $0.25080 | $3,511.20 |
| 20,000 | $0.24338 | $4,867.60 |

