
SRP2512-R68M | |
|---|---|
DigiKey Part Number | SRP2512-R68MTR-ND - Tape & Reel (TR) SRP2512-R68MCT-ND - Cut Tape (CT) SRP2512-R68MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2512-R68M |
Description | FIXED IND 680NH 3.7A 35 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 3.7 A 35mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2512-R68M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 39 @ 1MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.25150 | $25.15 |
| 1,000 | $0.20681 | $206.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18842 | $565.26 |
| 6,000 | $0.17768 | $1,066.08 |
| 9,000 | $0.17169 | $1,545.21 |
| 15,000 | $0.16444 | $2,466.60 |
| 21,000 | $0.15983 | $3,356.43 |
| 30,000 | $0.15625 | $4,687.50 |


