1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 77mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP2512-1R5M

DigiKey Part Number
118-SRP2512-1R5MTR-ND - Tape & Reel (TR)
118-SRP2512-1R5MCT-ND - Cut Tape (CT)
118-SRP2512-1R5MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP2512-1R5M
Description
FIXED IND 1.5UH 2.5A 77 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.5 A 77mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
77mOhm Max
Series
Q @ Freq
39 @ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1008 (2520 Metric)
Inductance
Supplier Device Package
1008
Tolerance
±20%
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
3.2A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.21000$2.10
25$0.19480$4.87
50$0.18360$9.18
100$0.17310$17.31
250$0.16012$40.03
500$0.15094$75.47
1,000$0.14232$142.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.12965$388.95
6,000$0.12225$733.50
9,000$0.11813$1,063.17
15,000$0.11313$1,696.95
21,000$0.10996$2,309.16
30,000$0.10670$3,201.00
Manufacturers Standard Package