
SRP2010-R47M | |
|---|---|
DigiKey Part Number | SRP2010-R47MTR-ND - Tape & Reel (TR) SRP2010-R47MCT-ND - Cut Tape (CT) SRP2010-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP2010-R47M |
Description | FIXED IND 470NH 3.3A 40 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.3 A 40mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SRP2010-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.30600 | $3.06 |
| 100 | $0.25150 | $25.15 |
| 1,000 | $0.20681 | $206.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18842 | $565.26 |
| 6,000 | $0.17768 | $1,066.08 |
| 9,000 | $0.17169 | $1,545.21 |
| 15,000 | $0.16444 | $2,466.60 |
| 21,000 | $0.15983 | $3,356.43 |
| 30,000 | $0.15625 | $4,687.50 |


