
SRP1513CA-6R8M | |
|---|---|
DigiKey Part Number | 118-SRP1513CA-6R8MTR-ND - Tape & Reel (TR) 118-SRP1513CA-6R8MCT-ND - Cut Tape (CT) 118-SRP1513CA-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1513CA-6R8M |
Description | FIXED IND 6.8UH 27A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 27 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.2mOhm Max |
Mfr | Q @ Freq 40 @ 100kHz |
Series | Frequency - Self Resonant 10MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current - Saturation (Isat) 37A | Height - Seated (Max) 0.512" (13.00mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.03000 | $5.03 |
| 10 | $4.13300 | $41.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.39910 | $339.91 |
| 200 | $3.20530 | $641.06 |
| 300 | $3.09723 | $929.17 |
| 500 | $2.96642 | $1,483.21 |
| 700 | $2.88334 | $2,018.34 |
| 1,000 | $2.79791 | $2,797.91 |

