
SRP1265A-R82M | |
|---|---|
DigiKey Part Number | SRP1265A-R82MTR-ND - Tape & Reel (TR) SRP1265A-R82MCT-ND - Cut Tape (CT) SRP1265A-R82MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-R82M |
Description | FIXED IND 820NH 33A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Drum Core, Wirewound Inductor 33 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-R82M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.09200 | $10.92 |
| 25 | $1.01000 | $25.25 |
| 50 | $0.95220 | $47.61 |
| 100 | $0.89770 | $89.77 |
| 250 | $0.83052 | $207.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.78312 | $391.56 |
| 1,000 | $0.73848 | $738.48 |
| 1,500 | $0.71358 | $1,070.37 |
| 2,500 | $0.68343 | $1,708.58 |
| 3,500 | $0.66429 | $2,325.02 |
| 5,000 | $0.64460 | $3,223.00 |
| 12,500 | $0.64250 | $8,031.25 |

